- Ana Sayfa ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 34729-0162
34729-0162
Molex / Waldom
Conn Wire to Board RCP 16 POS 2.54mm Solder ST Thru-Hole Stac64™ Automotive Tray
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Tray Paketleme
tanım
+
Conn Wire to Board RCP 16 POS 2.54mm Solder ST Thru-Hole Stac64™ Automotive Tray
Search Keywords: 347290162
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Molex / Waldom
-
Parça Numarası:34729-0162
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:10/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 100 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
12.046
Hemen gönderilebilir
Minimum Order Quantity:
90
15 Weeks
Gemi olabilir
9.14.26
PRICE (USD)
MİKTAR
Unit Price
90
$0.75
450
$0.74
900
$0.73
1.800
$0.72
2.400
$0.70
8.000 +
$0.62
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için