- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 34729-0160
Molex / Waldom
34729-0160
Conn Wire to Board F 16 POS 2.54mm Crimp ST Cable Mount Stac64™ Automotive Tray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 34729-0160 |
| Alias/AKA: | 0347290160 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8547200000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Wire to Board |
| Body Orientation: | Straight |
| Gender: | F |
| Mounting: | Cable Mount |
| Pitch: | 2.54 mm |
| Number of Contacts: | 16 |
| Maximum Voltage Rating: | 500 V |
| Maximum Current Rating: | 10/Contact A |
| Termination Method: | Crimp |
| Operating Temperature: | -40 to 100 °C |