- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 34708-3093
34708-3093
Molex / Waldom
Conn Shrouded Header HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole Stac64™ Automotive Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole Stac64™ Automotive Tray
Search Keywords: 347083093
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34708-3093
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-40 to 100 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,105
Ships today, if you order in
Minimum Order Quantity:
40
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
40
$3.75
90
$3.70
200
$3.64
400 +
$3.56
Click for Quote
Log in
to unlock special pricing