- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 34708-2009
Molex / Waldom
34708-2009
Stac64 2 Bay Right-Angle Headers - 16 Circuits - Bay A 8 Circuit Signal Header, Polarization A, Black - Bay B 8 Circuit Signal ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34708-2009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:5003584V
-
Maximum Current Rating:N/A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 100 °C