- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 34707-2030
34707-2030
Molex / Waldom
Stac64 2 Bay Vertical Headers - 20 Circuits - Bay A 10 Circuit Power Header, Polarization B, Gray - Bay B 10 Circuit Power Hea ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Stac64 2 Bay Vertical Headers - 20 Circuits - Bay A 10 Circuit Power Header, Polarization B, Gray - Bay B 10 Circuit Power Header, Polarization A, Black.
Search Keywords: 347072030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34707-2030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.3/3.5/5.25 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:5003584V
-
Maximum Current Rating:(10/22/30)/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 100 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,005
Can Ship immediately
Minimum Order Quantity:
60
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
60
$2.43
150
$2.37
300
$2.34
600
$2.30
840
$2.24
2,000
$1.98
5,000 +
$1.90
Click for Quote
Log in
to unlock special pricing