- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 34695-0101
34695-0101
Molex / Waldom
Conn Wire to Board HDR 10 POS Solder ST Thru-Hole Stac64™ Automotive Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Wire to Board HDR 10 POS Solder ST Thru-Hole Stac64™ Automotive Tray
Search Keywords: 346950101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34695-0101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:10
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:30/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 100 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
40
$1.86
200
$1.81
400
$1.78
750
$1.75
1,120
$1.72
4,000
$1.51
10,000 +
$1.47
Click for Quote
Log in
to unlock special pricing