Image is representational - see mfr. specs

34691-6201

Molex / Waldom

Conn Wire to Board HDR 20 POS 2.54mm Solder RA Thru-Hole Stac64™ Automotive Tray

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Tray 포장
Certificate of Compliance Guarantee
설명 +
Conn Wire to Board HDR 20 POS 2.54mm Solder RA Thru-Hole Stac64™ Automotive Tray
Search Keywords: 346916201
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Molex / Waldom
  • 부품 번호:
    34691-6201
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Wire to Board
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    500 V
  • Maximum Current Rating:
    10/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 212
즉시 배송 가능
Minimum Order Quantity:
30
21 Weeks 배송 가능 10. 5. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
30
$2.30
150
$2.25
300
$2.20
600 +
$2.16
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!