- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 34691-0202
Molex / Waldom
34691-0202
Conn Wire to Board HDR 20 POS 2.54mm Solder RA Thru-Hole Stac64™ Automotive Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Wire to Board HDR 20 POS 2.54mm Solder RA Thru-Hole Stac64™ Automotive Tray
Search Keywords: 346910202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34691-0202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:10/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 100 °C
Frequently Asked Questions
Is 34691-0202 RoHS compliant?
Yes, 34691-0202 is RoHS compliant.
What is the lead time for 34691-0202?
The standard lead time for 34691-0202 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65,755
Can Ship immediately
Minimum Order Quantity:
80
19 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
80
$1.85
200
$1.82
400
$1.79
750
$1.75
1,120
$1.72
4,000
$1.51
10,000 +
$1.46
Click for Quote
Log in
to unlock special pricing