- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 34691-0120
34691-0120
Molex / Waldom
Conn Wire to Board HDR 12 POS 2.54mm Solder RA Thru-Hole Stac64™ Automotive Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board HDR 12 POS 2.54mm Solder RA Thru-Hole Stac64™ Automotive Tray
Search Keywords: 346910120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34691-0120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:10/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,140
Can Ship immediately
Minimum Order Quantity:
55
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$1.628
55
$1.480
300
$1.350
550
$1.270
1,100
$1.250
1,568
$1.210
4,000
$1.160
10,000 +
$1.140
Click for Quote
Log in
to unlock special pricing