- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 34691-0080
34691-0080
Molex / Waldom
Conn Wire to Board HDR 8 POS 2.54mm Solder RA Thru-Hole Stac64™ Automotive Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Wire to Board HDR 8 POS 2.54mm Solder RA Thru-Hole Stac64™ Automotive Tray
Search Keywords: 346910080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34691-0080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:10/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
70
$0.94
400
$0.93
750
$0.90
1,500
$0.89
2,016
$0.88
8,000
$0.78
20,000 +
$0.74
Click for Quote
Log in
to unlock special pricing