- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 34690-9200
34690-9200
Molex / Waldom
Conn Wire to Board HDR 20 POS 2.54mm Solder ST Thru-Hole Stac64™ Automotive Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Wire to Board HDR 20 POS 2.54mm Solder ST Thru-Hole Stac64™ Automotive Tube
Search Keywords: 346909200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34690-9200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:10/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 100 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$2.19
100
$1.77
250
$1.68
500
$1.57
1,000
$1.42
2,500
$1.38
5,000
$1.32
7,500 +
$1.30
Click for Quote
Log in
to unlock special pricing