- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 34690-0082
34690-0082
Molex / Waldom
Conn Wire to Board HDR 8 POS 2.54mm Solder ST Thru-Hole Stac64™ Automotive Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Wire to Board HDR 8 POS 2.54mm Solder ST Thru-Hole Stac64™ Automotive Tray
Search Keywords: 346900082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34690-0082
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:10/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 100 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
335
Can Ship immediately
You may purchase all in-stock quantity of 335
Stock lot only:
335
Minimum Order Quantity:
1512
23 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$0.9649
3,024
$0.8772
8,000
$0.7650
20,000 +
$0.7548
Click for Quote
Log in
to unlock special pricing