- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 34675-0002
34675-0002
Molex / Waldom
5.00mm Pitch MX150™ 2 Way Inline Male Assembly with TPA, Single Row, 2 Circuits, Keying Option B, without Clip Slot, Gray
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
5.00mm Pitch MX150™ 2 Way Inline Male Assembly with TPA, Single Row, 2 Circuits, Keying Option B, without Clip Slot, Gray
Search Keywords: 346750002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34675-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,319
Can Ship immediately
Minimum Order Quantity:
95
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
95
$0.7038
500
$0.6936
1,000
$0.6834
2,000
$0.6630
4,200
$0.6528
12,000
$0.5814
30,000 +
$0.5712
Click for Quote
Log in
to unlock special pricing