- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 34675-0001
Molex / Waldom
34675-0001
Conn Housing PL 2 POS 5mm Crimp ST Cable Mount MX 150™ Automotive Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 2 POS 5mm Crimp ST Cable Mount MX 150™ Automotive Bag
Search Keywords: 346750001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34675-0001
-
Alias/AKA:0346750001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:22/Contact A
-
Operating Temperature:-40 to 120 °C
Frequently Asked Questions
Is 34675-0001 RoHS compliant?
Yes, 34675-0001 is RoHS compliant.
What is the lead time for 34675-0001?
The standard lead time for 34675-0001 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,154
Can Ship immediately
Minimum Order Quantity:
150
15 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
150
$0.6589
600
$0.6120
1,200
$0.5783
2,500
$0.5406
12,000
$0.5222
30,000
$0.5212
60,000 +
$0.5202
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT