- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 34576-0303
Molex / Waldom
34576-0303
Conn Housing Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Housing Automotive
Search Keywords: 345760303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34576-0303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538909999
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Frequently Asked Questions
Is 34576-0303 RoHS compliant?
Yes, 34576-0303 is RoHS compliant.
What is the lead time for 34576-0303?
The standard lead time for 34576-0303 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
15 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
6
$20.63
15
$20.28
30
$19.92
60 +
$19.56
Click for Quote
Log in
to unlock special pricing