- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 34566-0203
34566-0203
Molex / Waldom
Conn Housing F 73 POS 2.54mm Crimp ST Cable Mount MX123™ Automotive Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Housing F 73 POS 2.54mm Crimp ST Cable Mount MX123™ Automotive Tray
Search Keywords: 345660203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34566-0203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538909999
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:73
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:25/Contact A
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$14.63
22
$14.37
44
$14.10
89
$13.84
432
$13.59
1,200
$11.90
3,000 +
$11.63
Click for Quote
Log in
to unlock special pricing