- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 34230-0003
Molex / Waldom
34230-0003
Thumb/Pushwheel Switch, 4 Switches, Bcd Complement, 10 Positions, 0.1A, 28Vdc, Solder Terminal,
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thumb/Pushwheel Switch, 4 Switches, Bcd Complement, 10 Positions, 0.1A, 28Vdc, Solder Terminal,
Search Keywords: 342300003
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 34230-0003 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10000 |
Frequently Asked Questions
Is 34230-0003 RoHS compliant?
Yes, 34230-0003 is RoHS compliant.
What is the lead time for 34230-0003?
The standard lead time for 34230-0003 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,998,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
3 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
10,000
$0.0282
30,000
$0.0269
50,000
$0.0258
390,000 +
$0.0246
Click for Quote
Log in
to unlock special pricing