- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 34083-2001
34083-2001
Molex / Waldom
Contact SKT Crimp ST Cable Mount 14-16AWG MX150™ Reel Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 14-16AWG MX150™ Reel Automotive
Search Keywords: 340832001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34083-2001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14-16 AWG
-
Contact Material:N/A
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:22 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
4,000
$0.0541
8,000
$0.0530
16,000
$0.0520
28,000
$0.0504
80,000 +
$0.0441
Click for Quote
Log in
to unlock special pricing