- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 34080-0102
34080-0102
Molex / Waldom
Contact PIN Crimp ST Cable Mount 14-16AWG MX150™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact PIN Crimp ST Cable Mount 14-16AWG MX150™ T/R
Search Keywords: 340800102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34080-0102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:14-16 AWG
-
Contact Material:High Performance Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:22 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
4,000
$0.3305
8,000 +
$0.3233
Click for Quote
Log in
to unlock special pricing