- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 34062-0032
34062-0032
Molex / Waldom
Conn Housing F 2 POS 5mm Crimp ST Cable Mount MX 150™ Automotive Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 2 POS 5mm Crimp ST Cable Mount MX 150™ Automotive Bag
Search Keywords: 340620032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34062-0032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:22/Contact A
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,077
Can Ship immediately
Minimum Order Quantity:
80
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
80
$0.8772
400
$0.8670
800
$0.8568
1,600
$0.8466
5,400
$0.7548
12,000 +
$0.6630
Click for Quote
Log in
to unlock special pricing