- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 34062-0025
34062-0025
Molex / Waldom
Conn Housing F 2 POS 5mm Crimp ST Cable Mount Black MX 150¢A€žA¢ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 2 POS 5mm Crimp ST Cable Mount Black MX 150¢A€žA¢ Bag
Search Keywords: 340620025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34062-0025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:F3489
-
Termination Method:Crimp3503
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:21/Contact A
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,862
Ships today, if you order in
Minimum Order Quantity:
90
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
90
$0.902
450
$0.844
900
$0.798
1,800
$0.736
5,400
$0.716
12,000
$0.713
30,000 +
$0.709
Click for Quote
Log in
to unlock special pricing