- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 34062-0023
Molex / Waldom
34062-0023
Conn Housing F 2 POS Crimp ST Cable Mount MX 150™ Automotive Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 2 POS Crimp ST Cable Mount MX 150™ Automotive Bag
Search Keywords: 340620023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34062-0023
-
Alias/AKA:0340620023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:22/Contact A
-
Operating Temperature:-40 to 120 °C
Frequently Asked Questions
Is 34062-0023 RoHS compliant?
Yes, 34062-0023 is RoHS compliant.
What is the lead time for 34062-0023?
The standard lead time for 34062-0023 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,140
Can Ship immediately
Minimum Order Quantity:
100
6 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
100
$0.6324
550
$0.6120
1,200
$0.6018
5,400
$0.5916
12,000
$0.5039
30,000
$0.4906
60,000 +
$0.4661
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT