- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 34062-0001
34062-0001
Molex / Waldom
Conn Housing RCP 2 POS 5mm Crimp ST Cable Mount MX 150™ Automotive Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Housing RCP 2 POS 5mm Crimp ST Cable Mount MX 150™ Automotive Bag
Search Keywords: 340620001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34062-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:15/Contact A
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,080
Can Ship immediately
Minimum Order Quantity:
59
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
59
$1.0500
700
$1.0200
2,000
$0.9690
4,000
$0.9384
11,000 +
$0.8874
Click for Quote
Log in
to unlock special pricing