- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 33486-1602
33486-1602
Molex / Waldom
Conn Housing M 16 POS 3.5mm Crimp ST Cable Mount MX 150 Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Conn Housing M 16 POS 3.5mm Crimp ST Cable Mount MX 150 Bag
Search Keywords: 334861602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:33486-1602
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:22/Contact A
-
Operating Temperature:-40 to 125 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Ships today, if you order in
Minimum Order Quantity:
55
Price (USD)
Qty
Unit Price
55
$1.10
600
$1.06
2,000
$1.01
4,000
$0.98
10,000 +
$0.94
Click for Quote
Log in
to unlock special pricing