Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

33482-8602

MX150 Mat-Sealed Male Connector Assembly - Dual Row - 16 Circuits - 0.138" (3.50mm) Pitch - Keying Option B - Without Connecto ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
MX150 Mat-Sealed Male Connector Assembly - Dual Row - 16 Circuits - 0.138" (3.50mm) Pitch - Keying Option B - Without Connector Position Assurance - Light Gray.
Search Keywords: 334828602
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 33482-8602
Alias/AKA: 0334828602
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 33482-8602 RoHS compliant?
Yes, 33482-8602 is RoHS compliant.
What is the lead time for 33482-8602?
The standard lead time for 33482-8602 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,354
Can Ship immediately
Minimum Order Quantity:
55
17 Weeks can ship 3/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
55
$2.23
150
$2.20
300
$2.16
600
$2.12
1,800 +
$1.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!