- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 33482-4877
Molex / Waldom
33482-4877
Connector Housing Plug - 8 Position - 0.138" (3.50mm) Pitch - Crimp - Straight - Cable Mount - Light Gray.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Housing Plug - 8 Position - 0.138" (3.50mm) Pitch - Crimp - Straight - Cable Mount - Light Gray.
Search Keywords: 334824877
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:33482-4877
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:8
-
Maximum Voltage Rating:143494VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 150 °C
Frequently Asked Questions
Is 33482-4877 RoHS compliant?
Yes, 33482-4877 is RoHS compliant.
What is the lead time for 33482-4877?
The standard lead time for 33482-4877 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
105
8 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
105
$0.5977
2,000
$0.5743
3,000
$0.5508
6,000
$0.5396
19,000 +
$0.5039
Click for Quote
Log in
to unlock special pricing