- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 33482-4001
Molex / Waldom
33482-4001
Conn Housing M 4 POS 3.5mm Crimp ST Cable Mount Black Bag Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing M 4 POS 3.5mm Crimp ST Cable Mount Black Bag Automotive
Search Keywords: 334824001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:33482-4001
-
Alias/AKA:0334824001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:M3489
-
Termination Method:Crimp3503
-
Number of Contacts:4
-
Maximum Voltage Rating:143494VDC
-
Maximum Current Rating:22/Contact A
-
Operating Temperature:-40 to 125 °C
Frequently Asked Questions
Is 33482-4001 RoHS compliant?
Yes, 33482-4001 is RoHS compliant.
What is the lead time for 33482-4001?
The standard lead time for 33482-4001 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,385
Can Ship immediately
Minimum Order Quantity:
45
17 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
45
$1.72
250
$1.56
450
$1.52
900
$1.43
2,700
$1.29
8,000
$1.26
20,000 +
$1.25
Click for Quote
Log in
to unlock special pricing