- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 33482-3602
33482-3602
Molex / Waldom
Conn Housing PL 6 POS 3.5mm Crimp ST Cable Mount Gray Bag Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 6 POS 3.5mm Crimp ST Cable Mount Gray Bag Automotive
Search Keywords: 334823602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:33482-3602
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:6
-
Maximum Voltage Rating:143494VDC
-
Maximum Current Rating:22/Contact A
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
40
$1.77
200
$1.73
400
$1.70
750
$1.68
2,100 +
$1.52
Click for Quote
Log in
to unlock special pricing