Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

33482-3601

MX150 Mat-Sealed Male Connector Assembly - Dual Row - 6 Circuits - 0.138" (3.50mm) Pitch - Keying Option A - Without Connector ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
MX150 Mat-Sealed Male Connector Assembly - Dual Row - 6 Circuits - 0.138" (3.50mm) Pitch - Keying Option A - Without Connector Position Assurance - Black.
Search Keywords: 334823601
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 33482-3601
Alias/AKA: 0334823601
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 33482-3601 RoHS compliant?
Yes, 33482-3601 is RoHS compliant.
What is the lead time for 33482-3601?
The standard lead time for 33482-3601 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,743
Can Ship immediately
Minimum Order Quantity:
83
17 Weeks can ship 3/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
83
$1.77
250
$1.53
450
$1.46
900
$1.39
2,100
$1.37
8,000
$1.35
20,000 +
$1.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!