- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 33482-2102
33482-2102
Molex / Waldom
Conn Housing M 20 POS 3.5mm Crimp ST Cable Mount Light Gray MX 150 Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing M 20 POS 3.5mm Crimp ST Cable Mount Light Gray MX 150 Bag
Search Keywords: 334822102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:33482-2102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:M3489
-
Termination Method:Crimp3503
-
Number of Contacts:20
-
Maximum Voltage Rating:143494VDC
-
Maximum Current Rating:22/Contact A
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
253
Can Ship immediately
Minimum Order Quantity:
30
19 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
30
$2.54
150
$2.51
300
$2.46
600
$2.42
900
$2.38
2,000
$2.06
5,000 +
$2.02
Click for Quote
Log in
to unlock special pricing