- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 33482-1601
Molex / Waldom
33482-1601
Conn Housing M 16 POS 3.5mm Crimp ST Cable Mount MX 150™ Automotive Bag
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:33482-1601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:16
-
Maximum Voltage Rating:500 VDC
-
Maximum Current Rating:22/Contact A
-
Operating Temperature:-40 to 125 °C
-
This product is discontinued, but still in stock.