- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 33482-1261
Molex / Waldom
33482-1261
Conn Housing RCP 12 POS 3.5mm Crimp ST Cable Mount MX 150™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Housing RCP 12 POS 3.5mm Crimp ST Cable Mount MX 150™ Bag
Search Keywords: 334821261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:33482-1261
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 125 °C
Frequently Asked Questions
Is 33482-1261 RoHS compliant?
Yes, 33482-1261 is RoHS compliant.
What is the lead time for 33482-1261?
The standard lead time for 33482-1261 is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,147
Can Ship immediately
Minimum Order Quantity:
90
22 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
90
$0.6936
1,000
$0.6732
2,000
$0.6324
6,000
$0.6120
16,000 +
$0.6018
Click for Quote
Log in
to unlock special pricing