Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

33482-0422

Conn Housing 4 POS 1.5mm Crimp ST Cable Mount Black

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Housing 4 POS 1.5mm Crimp ST Cable Mount Black
Search Keywords: 334820422
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 33482-0422
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Termination Method: Crimp
Number of Contacts: 4
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 33482-0422 RoHS compliant?
Yes, 33482-0422 is RoHS compliant.
What is the lead time for 33482-0422?
The standard lead time for 33482-0422 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36,050
Can Ship immediately
Minimum Order Quantity:
143
8 Weeks can ship 12/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
143
$0.4335
2,000
$0.4223
4,000
$0.3988
9,000
$0.3866
26,000 +
$0.3631
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!