Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

33482-0401

Conn Housing M 4 POS 3.5mm Crimp ST Cable Mount MX 150™ Automotive Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description +
Conn Housing M 4 POS 3.5mm Crimp ST Cable Mount MX 150™ Automotive Bag
Search Keywords: 334820401
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 33482-0401
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: M
Number of Contacts: 4
Maximum Voltage Rating: 500 VDC
Maximum Current Rating: 22/Contact A
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 33482-0401 discontinued?
Yes, 33482-0401 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 33482-0401 RoHS compliant?
Yes, 33482-0401 is RoHS compliant.
What is the lead time for 33482-0401?
The standard lead time for 33482-0401 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,507
Can Ship immediately
Minimum Order Quantity:
109
ADD TO CART
Price (USD)
Qty
Unit Price
109 +
$0.5712
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!