- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 33481-0401
33481-0401
Molex / Waldom
3.50mm Pitch MX150™ Sealed Male Connector, Single Row, 4 Circuits, Polarization A, without Connector Position Assurance, Black
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
3.50mm Pitch MX150™ Sealed Male Connector, Single Row, 4 Circuits, Polarization A, without Connector Position Assurance, Black
Search Keywords: 334810401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:33481-0401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:500 VDC
-
Maximum Current Rating:22/Contact A
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
55
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$1.529
55
$1.390
275
$1.310
1,099
$1.250
2,748
$1.210
8,242 +
$1.160
Click for Quote
Log in
to unlock special pricing