- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 33481-0302
33481-0302
Molex / Waldom
Conn Housing RCP 3 POS 3.5mm Crimp ST Cable Mount MX 150™ Automotive Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 3 POS 3.5mm Crimp ST Cable Mount MX 150™ Automotive Bag
Search Keywords: 334810302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:33481-0302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:500 VDC
-
Maximum Current Rating:22/Contact A
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
50
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
50
$1.43
250
$1.40
500
$1.38
1,000
$1.35
1,500
$1.34
4,000
$1.16
10,000 +
$1.13
Click for Quote
Log in
to unlock special pricing