- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 33481-0301
Molex / Waldom
33481-0301
3.50mm Pitch MX150™ Sealed Male Connector, Single Row, 3 Circuits, Polarization A, without Connector Position Assurance, Black
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.50mm Pitch MX150™ Sealed Male Connector, Single Row, 3 Circuits, Polarization A, without Connector Position Assurance, Black
Search Keywords: 334810301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:33481-0301
-
Alias/AKA:0334810301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:3
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:22/Contact A
-
Operating Temperature:-40 to 125 °C
Frequently Asked Questions
Is 33481-0301 RoHS compliant?
Yes, 33481-0301 is RoHS compliant.
What is the lead time for 33481-0301?
The standard lead time for 33481-0301 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,851
Can Ship immediately
Minimum Order Quantity:
55
15 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
55
$1.68
300
$1.46
550
$1.30
1,100
$1.16
3,000
$1.10
8,000
$1.07
20,000 +
$1.06
Click for Quote
Log in
to unlock special pricing