- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 33472-4101
33472-4101
Molex / Waldom
Conn Housing RCP 4 POS 3.5mm Crimp ST Cable Mount Black Bag Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Conn Housing RCP 4 POS 3.5mm Crimp ST Cable Mount Black Bag Automotive
Search Keywords: 334724101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:33472-4101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:14 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220,610
Can Ship immediately
Minimum Order Quantity:
40
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
40
$1.73
200
$1.71
400
$1.68
800
$1.65
2,400
$1.50
8,000
$1.31
20,000 +
$1.29
Click for Quote
Log in
to unlock special pricing