Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

33472-4002

MX150 Mat-Sealed Female Connector Assembly - Dual Row - 4 Circuits - 0.138" (3.50mm) Pitch - Keying Option B - Without Connect ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance
Description +
MX150 Mat-Sealed Female Connector Assembly - Dual Row - 4 Circuits - 0.138" (3.50mm) Pitch - Keying Option B - Without Connector Position Assurance - With Open Standard Grommet Cap - Light Gray.
Search Keywords: 334724002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 33472-4002
Alias/AKA: 0334724002
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 33472-4002 RoHS compliant?
Yes, 33472-4002 is RoHS compliant.
What is the lead time for 33472-4002?
The standard lead time for 33472-4002 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,550
Can Ship immediately
Minimum Order Quantity:
40
19 Weeks can ship 3/26/27
ADD TO CART
Price (USD)
Qty
Unit Price
40
$1.66
250
$1.63
450
$1.60
850
$1.57
2,400
$1.55
8,000
$1.35
20,000 +
$1.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!