- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 33472-4001
Molex / Waldom
33472-4001
Conn Housing RCP 4 POS 3.5mm Crimp ST Cable Mount Automotive Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Conn Housing RCP 4 POS 3.5mm Crimp ST Cable Mount Automotive Bag
Search Keywords: 334724001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:33472-4001
-
Alias/AKA:0334724001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:14 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 125 °C
Frequently Asked Questions
Is 33472-4001 RoHS compliant?
Yes, 33472-4001 is RoHS compliant.
What is the lead time for 33472-4001?
The standard lead time for 33472-4001 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,855
Can Ship immediately
Minimum Order Quantity:
200
18 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
200
$1.0300
350
$1.0200
650
$0.9792
1,300
$0.9690
2,400
$0.9588
8,000
$0.8466
20,000 +
$0.8160
Click for Quote
Log in
to unlock special pricing