- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 33472-2007
33472-2007
Molex / Waldom
Conn Housing F 20 POS 3.5mm Crimp ST Cable Mount MX 150™ Automotive Bag
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Conn Housing F 20 POS 3.5mm Crimp ST Cable Mount MX 150™ Automotive Bag
Search Keywords: 334722007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:33472-2007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:22/Contact A
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
916
Can Ship immediately
Minimum Order Quantity:
25
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$2.75
150
$2.70
250
$2.67
500
$2.62
900
$2.57
2,000
$2.24
5,000 +
$2.18
Click for Quote
Log in
to unlock special pricing