- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 33472-1881
33472-1881
Molex / Waldom
Conn Housing M 4 POS ST Carton
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Housing M 4 POS ST Carton
Search Keywords: 334721881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:33472-1881
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:N/A
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
25
$1.103
250
$0.891
500
$0.850
1,000
$0.795
2,500
$0.718
5,000
$0.688
7,500
$0.661
10,000 +
$0.652
Click for Quote
Log in
to unlock special pricing