- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 33472-1854
Molex / Waldom
33472-1854
Connector Housing Receptacle - 16 Position - 0.138" (3.50mm) Pitch - Crimp - Straight - Cable Mount - Black.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Housing Receptacle - 16 Position - 0.138" (3.50mm) Pitch - Crimp - Straight - Cable Mount - Black.
Search Keywords: 334721854
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:33472-1854
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:16
-
Maximum Voltage Rating:143494VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 150 °C
Frequently Asked Questions
Is 33472-1854 RoHS compliant?
Yes, 33472-1854 is RoHS compliant.
What is the lead time for 33472-1854?
The standard lead time for 33472-1854 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,940
Ships today, if you order in
Minimum Order Quantity:
100
8 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
100
$0.6222
2,000
$0.6018
3,000
$0.5712
6,000
$0.5610
18,000 +
$0.5406
Click for Quote
Log in
to unlock special pricing