- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 33472-1852
33472-1852
Molex / Waldom
Connector Housing Receptacle - 16 Position - 0.138" (3.50mm) Pitch - Crimp - Straight - Cable Mount - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Housing Receptacle - 16 Position - 0.138" (3.50mm) Pitch - Crimp - Straight - Cable Mount - Black.
Search Keywords: 334721852
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:33472-1852
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:16
-
Maximum Voltage Rating:143494VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
588
Can Ship immediately
Minimum Order Quantity:
90
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
90
$0.6936
1,000
$0.6732
2,000
$0.6324
6,000
$0.6120
16,000 +
$0.6018
Click for Quote
Log in
to unlock special pricing