- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 33472-1621
33472-1621
Molex / Waldom
Conn Housing RCP 16 POS 3.5mm Crimp ST Cable Mount Black
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Housing RCP 16 POS 3.5mm Crimp ST Cable Mount Black
Search Keywords: 334721621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:33472-1621
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:16
-
Maximum Voltage Rating:143494VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
199
Can Ship immediately
Minimum Order Quantity:
73
16 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
73
$0.8568
800
$0.8160
2,000
$0.7854
5,000
$0.7650
13,000 +
$0.7344
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT