Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

33472-1606

Automotive Connector - Female Socket - 16 Positions - 2 Rows - 0.138" (3.50mm) Pitch - Latch Holder - Crimp Termination - Free ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance
Description +
Automotive Connector - Female Socket - 16 Positions - 2 Rows - 0.138" (3.50mm) Pitch - Latch Holder - Crimp Termination - Free Hanging (In-Line).
Search Keywords: 334721606
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 33472-1606
Alias/AKA: 0334721606
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547200000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 33472-1606 RoHS compliant?
Yes, 33472-1606 is RoHS compliant.
What is the lead time for 33472-1606?
The standard lead time for 33472-1606 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,254
Can Ship immediately
Minimum Order Quantity:
25
26 Weeks can ship 5/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$2.73
150
$2.70
250
$2.64
500
$2.58
1,200
$2.54
4,000
$2.23
10,000 +
$2.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!