- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 33472-1435
33472-1435
Molex / Waldom
Connector Housing Receptacle - 12 Position - 0.138" (3.50mm) Pitch - Crimp - Straight - Cable Mount - Dark Gray.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Housing Receptacle - 12 Position - 0.138" (3.50mm) Pitch - Crimp - Straight - Cable Mount - Dark Gray.
Search Keywords: 334721435
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:33472-1435
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:12
-
Maximum Voltage Rating:143494VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,290
Can Ship immediately
Minimum Order Quantity:
55
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
55
$1.260
300
$1.240
550
$1.220
1,100
$1.190
1,200
$1.170
5,000
$1.070
10,000 +
$0.969
Click for Quote
Log in
to unlock special pricing