- Home ›
- All Products›
- 33472-1354
Molex / Waldom
33472-1354
Connector Sealed Housing Receptacle 12Position 3.5mm Crimp Straight Cable Mount Carton
View Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Connector Sealed Housing Receptacle 12Position 3.5mm Crimp Straight Cable Mount Carton
Search Keywords: 334721354
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:33472-1354
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 33472-1354 RoHS compliant?
Yes, 33472-1354 is RoHS compliant.
What is the lead time for 33472-1354?
The standard lead time for 33472-1354 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
395
Can Ship immediately
You may purchase all in-stock quantity of 395
Stock lot only:
395
Minimum Order Quantity:
800
21 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$1.1770
800
$1.0700
1,600
$1.0200
4,000
$0.8772
10,000 +
$0.8670
Click for Quote
Log in
to unlock special pricing