- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 33472-1301
Molex / Waldom
33472-1301
Conn Housing RCP 12 POS 3.5mm Crimp ST Cable Mount MX 150™ Automotive Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Conn Housing RCP 12 POS 3.5mm Crimp ST Cable Mount MX 150™ Automotive Bag
Search Keywords: 334721301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:33472-1301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:22/Contact A
-
Operating Temperature:-40 to 125 °C
Frequently Asked Questions
Is 33472-1301 RoHS compliant?
Yes, 33472-1301 is RoHS compliant.
What is the lead time for 33472-1301?
The standard lead time for 33472-1301 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
684
Can Ship immediately
Minimum Order Quantity:
30
15 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
30
$4.07
150
$3.53
300
$3.01
550 +
$2.73
Click for Quote
Log in
to unlock special pricing