- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 33472-1254
33472-1254
Molex / Waldom
Conn Housing F 12 POS 3.5mm Crimp ST Cable Mount MX 150™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Conn Housing F 12 POS 3.5mm Crimp ST Cable Mount MX 150™ Bag
Search Keywords: 334721254
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:33472-1254
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:22/Contact A
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
21 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
30
$2.26
150
$2.22
300
$2.19
600
$2.15
1,600 +
$1.95
Click for Quote
Log in
to unlock special pricing